CMN2-09S-0TT903
vs
CMN1-09S-0AH303
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.125 inch
0.115 inch
Body Depth
0.225 inch
0.225 inch
Body Length
0.375 inch
0.5 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Cable Types
WIRE, SOLID
WIRE, STRANDED
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Finish Termination
TIN LEAD
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.025 inch
0.025 inch
Mating Contact Row Spacing
0.04 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
HOLE 0.07
HOLE 0.07
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
1 A
1 A
Shell Material
TITANIUM
ALUMINUM ALLOY
Termination Type
WIRE
WIRE
Total Number of Contacts
9
9
Base Number Matches
1
1
Shell Finish
CADMIUM
Compare CMN2-09S-0TT903 with alternatives
Compare CMN1-09S-0AH303 with alternatives