CMN1-09S-0AH303 vs BVN2-09S-TG3-T feature comparison

CMN1-09S-0AH303 Cristek Interconnects Inc

Buy Now Datasheet

BVN2-09S-TG3-T Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Body Breadth 0.115 inch
Body Depth 0.225 inch
Body Length 0.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types WIRE, STRANDED
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 HOLE 0.07
Mounting Type CABLE BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Shell Finish CADMIUM GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type WIRE SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare CMN1-09S-0AH303 with alternatives

Compare BVN2-09S-TG3-T with alternatives