CMN2-09S-0TT903 vs 891-002-9SA2-2A7-18T feature comparison

CMN2-09S-0TT903 Cristek Interconnects Inc

Buy Now Datasheet

891-002-9SA2-2A7-18T Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.125 inch
Body Depth 0.225 inch
Body Length 0.375 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types WIRE, SOLID
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
JESD-609 Code e0
MIL Conformance NO YES
Mating Contact Pitch 0.025 inch
Mating Contact Row Spacing 0.04 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 HOLE 0.07
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 1 A
Shell Material TITANIUM ALUMINUM ALLOY
Termination Type WIRE CRIMP
Total Number of Contacts 9 9
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH
Shell Finish NICKEL

Compare CMN2-09S-0TT903 with alternatives

Compare 891-002-9SA2-2A7-18T with alternatives