CMH05MB370 vs MCI-2012-201 feature comparison

CMH05MB370 Viking Tech Corp

Buy Now Datasheet

MCI-2012-201 Pulse Maglayers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.35 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Impedance 37 OHM Ω 200 OHM Ω
Packing Method BULK TAPE AND REEL
Rated Current 0.28 A 0.33 A
Rated Voltage 50 V 50 V
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare CMH05MB370 with alternatives

Compare MCI-2012-201 with alternatives