Part Details for CMH05MB370 by Viking Tech Corp
Overview of CMH05MB370 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMH05MB370
CMH05MB370 CAD Models
CMH05MB370 Part Data Attributes
|
CMH05MB370
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CMH05MB370
Viking Tech Corp
Data Line Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 37 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.28 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |
Alternate Parts for CMH05MB370
This table gives cross-reference parts and alternative options found for CMH05MB370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMH05MB370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCCA0805F201TR300QYF | Data Line Filter | NIC Components Corp | CMH05MB370 vs NCCA0805F201TR300QYF |
LCCM0805M261QTAR | Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN | Kyocera AVX Components | CMH05MB370 vs LCCM0805M261QTAR |
MCI-2012-371 | Data Line Filter, 2 Function(s), 50V, 0.28A, LEAD FREE PACKAGE-4 | Pulse Maglayers | CMH05MB370 vs MCI-2012-371 |
CMCC0805900MT | Data Line Filter, | VENKEL LTD | CMH05MB370 vs CMCC0805900MT |
LCCM0805M201RTAR | Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN | Kyocera AVX Components | CMH05MB370 vs LCCM0805M201RTAR |
WTCF2012Z0M181PB | Data Line Filter | Walsin Technology Corporation | CMH05MB370 vs WTCF2012Z0M181PB |
ACM-21-201M-T | Data Line Filter, | Abracon Corporation | CMH05MB370 vs ACM-21-201M-T |
CMH05MB260 | Data Line Filter | Viking Tech Corp | CMH05MB370 vs CMH05MB260 |
MCI-2012-201 | Data Line Filter, 2 Function(s), 50V, 0.33A, LEAD FREE PACKAGE-4 | Pulse Maglayers | CMH05MB370 vs MCI-2012-201 |
CMC0805S-900T | Data Line Filter, | Fenghua (HK) Electronics Ltd | CMH05MB370 vs CMC0805S-900T |