CMH05MB370 vs CMCC0805371MT feature comparison

CMH05MB370 Viking Tech Corp

Buy Now Datasheet

CMCC0805371MT VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP VENKEL LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 37 OHM Ω 370 OHM Ω
Packing Method BULK EMBOSSED; TR, 7 INCH
Rated Current 0.28 A 0.28 A
Rated Voltage 50 V 50 V
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare CMH05MB370 with alternatives

Compare CMCC0805371MT with alternatives