CMDZ13L vs BZX284-C13T/R feature comparison

CMDZ13L Central Semiconductor Corp

Buy Now Datasheet

BZX284-C13T/R NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description R-PDSO-G2 R-CDSO-R2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 400 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2 R-CDSO-R2
JESD-609 Code e0 e2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 13 V
Reverse Current-Max 1 µA
Reverse Test Voltage 10.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin/Copper (Sn/Cu)
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 10.27 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 0.5 mA 5 mA
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 260

Compare CMDZ13L with alternatives

Compare BZX284-C13T/R with alternatives