BZX284-C13T/R
vs
BZX284-C13/T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
R-CDSO-R2
R-CDSO-C2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2017-02-01
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-CDSO-R2
R-CDSO-C2
JESD-609 Code
e2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.4 W
Reference Voltage-Nom
13 V
13 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN COPPER
Terminal Form
WRAP AROUND
C BEND
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD-110
Operating Temperature-Max
150 °C
Qualification Status
Not Qualified
Compare BZX284-C13T/R with alternatives
Compare BZX284-C13/T1 with alternatives