CMDZ13L
Central Semiconductor Corp
Description: Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2

Overview of CMDZ13L by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for CMDZ13L by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMDZ13L by Central Semiconductor Corp

CMDZ13L
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Reverse Current-Max
1 µA
Reverse Test Voltage
10.5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
10.27 mV/°C
Voltage Tol-Max
5%
Working Test Current
0.5 mA
Want to compare parts?
  1. CMDZ13L
    Central Semiconductor Corp
    Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2
    VS

Alternate Parts for CMDZ13L

This table gives cross-reference parts and alternative options found for CMDZ13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMDZ13LTR13LEADFREE Zener Diode, 13V V(Z), 5.638%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN Central Semiconductor Corp CMDZ13L vs CMDZ13LTR13LEADFREE
CMDZ13LTR Zener Diode, 13V V(Z), 5.638%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN Central Semiconductor Corp CMDZ13L vs CMDZ13LTR
Part Number Description Manufacturer Compare
BZX384C13-TP Zener Diode, 13.25V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components CMDZ13L vs BZX384C13-TP
BZX384C13-HE3-08 Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ13L vs BZX384C13-HE3-08
BZT52C13S Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components CMDZ13L vs BZT52C13S
PZU13B Zener Diode Nexperia CMDZ13L vs PZU13B
BZX384C13-HE3-18 Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ13L vs BZX384C13-HE3-18
BZX284-C13T/R Zener Diode Nexperia CMDZ13L vs BZX284-C13T/R
BZX384C13-E3-18 Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ13L vs BZX384C13-E3-18
CMDZ13BK Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp CMDZ13L vs CMDZ13BK
BZX384C13-G3-08 Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ13L vs BZX384C13-G3-08
PDZ13B Zener Diode, 13V V(Z), 2.2%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor CMDZ13L vs PDZ13B

Related Parts for CMDZ13L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMDZ13L by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMDZ13L by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMDZ13L would you like to use for your alert(s)?
  • Please alert me when CMDZ13L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMDZ13L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMDZ13L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMDZ13L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMDZ13L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMDZ13L by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: