CMDSH2-3
vs
CH521G-30GP-A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CHENMKO ENTERPRISE CO LTD
Package Description
R-PDSO-G2
R-PDSO-F2
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
FAST SWITCHING
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
30 V
Case Connection
NONE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
0.5 V
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
1 A
1 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
50 µA
30 µA
Reverse Test Voltage
30 V
10 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Compare CMDSH2-3 with alternatives
Compare CH521G-30GP-A with alternatives