CH521G-30GP-A
vs
NSR0230P2T5G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CHENMKO ENTERPRISE CO LTD
ROCHESTER ELECTRONICS LLC
Package Description
R-PDSO-F2
LEAD FREE, MINIATURE, PLASTIC, CASE 514AA-01, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Non-rep Pk Forward Current-Max
1 A
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
LONG FORM
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
30 µA
Reverse Test Voltage
10 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
FLAT
WRAP AROUND
Terminal Position
DUAL
END
Base Number Matches
1
2
Pbfree Code
Yes
Pin Count
2
Manufacturer Package Code
CASE 514AA-01
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
Qualification Status
COMMERCIAL
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare CH521G-30GP-A with alternatives