Part Details for CMDSH2-3 by Central Semiconductor Corp
Overview of CMDSH2-3 by Central Semiconductor Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDSH2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 573 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 143 |
|
$0.3413 / $0.5250 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | 0.2 A, 30 V, SILICON, SIGNAL DIODE | 1915 |
|
$0.7350 / $2.1000 | Buy Now |
|
Quest Components | 0.2 A, 30 V, SILICON, SIGNAL DIODE | 114 |
|
$0.3500 / $0.7000 | Buy Now |
|
Quest Components | 0.2 A, 30 V, SILICON, SIGNAL DIODE | 34 |
|
$4.4000 / $6.6000 | Buy Now |
|
Quest Components | 0.2 A, 30 V, SILICON, SIGNAL DIODE | 29 |
|
$0.5698 / $0.6837 | Buy Now |
Part Details for CMDSH2-3
CMDSH2-3 CAD Models
CMDSH2-3 Part Data Attributes
|
CMDSH2-3
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDSH2-3
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SUPERMINI-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Case Connection | NONE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMDSH2-3
This table gives cross-reference parts and alternative options found for CMDSH2-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDSH2-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT54WS-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | CMDSH2-3 vs BAT54WS-AU_R1_000A1 |
BAT54WS_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), | CMDSH2-3 vs BAT54WS_R1_10001 |
BAT54WST/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CMDSH2-3 vs BAT54WST/R7 |
BAT54WS_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | CMDSH2-3 vs BAT54WS_R2_00001 |
BAT54WS_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, | CMDSH2-3 vs BAT54WS_R2_10001 |
BAT54WS_R1_00001 | PanJit Semiconductor | $0.0379 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | CMDSH2-3 vs BAT54WS_R1_00001 |