CMD67-21VGC/TR8 vs HLMP-1540 feature comparison

CMD67-21VGC/TR8 Chicago Miniature Lighting LLC

Buy Now Datasheet

HLMP-1540 Hewlett Packard Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CHICAGO MINIATURE LIGHTING LLC HEWLETT PACKARD CO
Package Description SMT, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN HIGH PERFORMANCE GREEN
Configuration SEPARATE, 2 ELEMENTS SINGLE
Forward Current-Max 0.025 A 0.03 A
Lens Type CLEAR TRANSPARENT
Luminous Intensity-Nom 25.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.9 mm 4 mm
Packing Method TR
Peak Wavelength 570 nm 565 nm
Shape ROUND ROUND
Size 2.4 mm 3 mm
Surface Mount YES
Viewing Angle 120 deg 24 deg
Base Number Matches 1 16
Additional Feature IC COMPATIBLE
Color@Wavelength Green
Forward Voltage-Max 3 V
JESD-609 Code e0
T-code T-1
Terminal Finish Tin/Lead (Sn/Pb)

Compare CMD67-21VGC/TR8 with alternatives

Compare HLMP-1540 with alternatives