CMD67-21VGC/TR8
vs
BL-B2133N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
ROBERT G ALLEN CO INC
Package Description
SMT, 4 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
GREEN
GREEN
Color@Wavelength
Green
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
Forward Current-Max
0.025 A
0.03 A
Forward Voltage-Max
2.8 V
Lens Type
CLEAR
Luminous Intensity-Nom
25.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.9 mm
Packing Method
TR
Peak Wavelength
570 nm
Reverse Voltage-Max
5 V
Shape
ROUND
ROUND
Size
2.4 mm
4.75 mm
Surface Mount
YES
Viewing Angle
120 deg
Base Number Matches
3
4
Compare CMD67-21VGC/TR8 with alternatives
Compare BL-B2133N with alternatives