CMD67-21VGC/TR8 vs SLD8555 feature comparison

CMD67-21VGC/TR8 CML Innovative Technologies

Buy Now Datasheet

SLD8555 ABB Installation Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG ABB INSTALLATION PRODUCTS INC
Package Description SMT, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color GREEN GREEN
Color@Wavelength Green
Configuration SEPARATE, 2 ELEMENTS SINGLE
Forward Current-Max 0.025 A 0.03 A
Forward Voltage-Max 2.8 V
Lens Type CLEAR
Luminous Intensity-Nom 25.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.9 mm
Packing Method TR
Peak Wavelength 570 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 2.4 mm
Surface Mount YES
Viewing Angle 120 deg
Base Number Matches 3 3

Compare CMD67-21VGC/TR8 with alternatives

Compare SLD8555 with alternatives