CMD57640
vs
HLMP-1301-E0002
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Color@Wavelength
Red
Orange-Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
3 V
2.4 V
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
2.0 mcd
4.95 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.45 mm
4.445 mm
Packing Method
BULK
TR
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
1
3
Factory Lead Time
16 Weeks
JESD-609 Code
e3
Reverse Voltage-Max
5 V
Terminal Finish
MATTE TIN
Compare CMD57640 with alternatives
Compare HLMP-1301-E0002 with alternatives