Part Details for CMD57640 by CML Innovative Technologies
Overview of CMD57640 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD57640
CMD57640 CAD Models
CMD57640 Part Data Attributes
|
CMD57640
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD57640
CML Innovative Technologies
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for CMD57640
This table gives cross-reference parts and alternative options found for CMD57640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD57640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP34ID | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | CMD57640 vs WP34ID |
MVR3371X | Single Color LED, Red, Diffused Pale Red, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | CMD57640 vs MVR3371X |
HLMP-1301-E00DD | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | CMD57640 vs HLMP-1301-E00DD |
HLMP-1301-G0000 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | CMD57640 vs HLMP-1301-G0000 |
HLMP-1301 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | CMD57640 vs HLMP-1301 |
BL-B4531 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, L-018, 2 PIN | American Bright Optoelectronics | CMD57640 vs BL-B4531 |
MV5774C | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | CMD57640 vs MV5774C |
4303F1 | LED TH 3mm 2V 10mA 16mcd Red | Visual Communications Company | CMD57640 vs 4303F1 |
BL-B4631 | Single Color LED, High Efficiency Red, T-1, 3mm, | American Bright Optoelectronics | CMD57640 vs BL-B4631 |
HLMP-1601-D0002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | CMD57640 vs HLMP-1601-D0002 |