CMD53622
vs
4318F7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.06 A
Forward Voltage-Max
3 V
3 V
Lens Type
NONDIFFUSED
NONDIFFUSED
Luminous Intensity-Nom
8.0 mcd
85.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.45 mm
4.45 mm
Packing Method
BULK
BULK
Peak Wavelength
585 nm
583 nm
Shape
ROUND
ROUND
Size
2.92 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
35 deg
45 deg
Base Number Matches
1
4
Package Description
ROHS COMPLIANT PACKAGE-2
Compare CMD53622 with alternatives
Compare 4318F7 with alternatives