Part Details for CMD53622 by CML Innovative Technologies
Overview of CMD53622 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD53622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Yellow, Transparent | 1149 |
|
$0.4209 / $1.0101 | Buy Now |
Part Details for CMD53622
CMD53622 CAD Models
CMD53622 Part Data Attributes:
|
CMD53622
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD53622
CML Innovative Technologies
Single Color LED, Yellow, Nondiffused, T-1, 2.92mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 2.92 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for CMD53622
This table gives cross-reference parts and alternative options found for CMD53622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD53622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAY3368S | Single Color LED, Yellow, Clear Pale Yellow, T-1, 3.1mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | CMD53622 vs MAY3368S |
HLMP-1421 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | CMD53622 vs HLMP-1421 |
MV53622 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | CMD53622 vs MV53622 |
SLR-34YC | Single Color LED, Yellow, Transparent, 3.1mm | ROHM Semiconductor | CMD53622 vs SLR-34YC |
MV5360 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | CMD53622 vs MV5360 |
EAY3402S | Single Color LED, Yellow, Water Clear, 3mm, | Stanley Electric Co | CMD53622 vs EAY3402S |
HLMP-1420 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | CMD53622 vs HLMP-1420 |
125-EWY | Single Color LED, Yellow, Water Clear, 3mm, | Visual Communications Company | CMD53622 vs 125-EWY |
HLMP-1420-F0001 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | CMD53622 vs HLMP-1420-F0001 |
MV53621 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | CMD53622 vs MV53621 |