Part Details for 4318F7 by CML Innovative Technologies
Overview of 4318F7 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4318F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51590713
|
Verical | 4318F7 Min Qty: 80 Package Multiple: 80 Date Code: 1507 | Americas - 720 |
|
$0.6617 / $2.0800 | Buy Now |
Part Details for 4318F7
4318F7 CAD Models
4318F7 Part Data Attributes
|
4318F7
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
4318F7
CML Innovative Technologies
Single Color LED, Yellow, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 3 V | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 85.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 4318F7
This table gives cross-reference parts and alternative options found for 4318F7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4318F7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4318F7 | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Yellow, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | 4318F7 vs 4318F7 |
HLMP-1421 | Broadcom Limited | $0.1034 | Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | 4318F7 vs HLMP-1421 |
HLMP-1420 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Yellow, Pale Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | 4318F7 vs HLMP-1420 |
HLMP-1421-FG000 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | 4318F7 vs HLMP-1421-FG000 |
TLHY4205 | Vishay Semiconductors | Check for Price | Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN | 4318F7 vs TLHY4205 |
HLMP-1440 | Broadcom Limited | $0.1492 | Single Color LED, Yellow, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | 4318F7 vs HLMP-1440 |
HLMP-1421 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | 4318F7 vs HLMP-1421 |
AY3402S | Stanley Electric Co | Check for Price | Single Color LED, Yellow, Water Clear, 3mm | 4318F7 vs AY3402S |
HLMP-1420 | Hewlett Packard Co | Check for Price | Single Color LED, Yellow, Water Clear, T-1, 3mm | 4318F7 vs HLMP-1420 |
HLMP-1440 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | 4318F7 vs HLMP-1440 |