CMD53622 vs GL3HY43 feature comparison

CMD53622 CML Innovative Technologies

Buy Now Datasheet

GL3HY43 Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG SHARP CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V
Lens Type NONDIFFUSED TRANSPARENT
Luminous Intensity-Nom 8.0 mcd 25.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.45 mm 4.1 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 2.92 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 35 deg
Base Number Matches 9 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare CMD53622 with alternatives

Compare GL3HY43 with alternatives