CMD5054A-3 vs 200-MR feature comparison

CMD5054A-3 CML Innovative Technologies

Buy Now Datasheet

200-MR DDP Engineered LED Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG DATA DISPLAY PRODUCTS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.035 A
Forward Voltage-Max 2.2 V 3 V
Lens Type DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 2.2 mcd 15 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.636 mm 8.6 mm
Packing Method BULK BULK
Peak Wavelength 660 nm 635 nm
Shape ROUND ROUND
Size 5 mm 4.8 mm
Surface Mount NO NO
T-code T-3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 24 deg 65 deg
Base Number Matches 1 1
Additional Feature T-1 3/4
JESD-609 Code e0
Reverse Voltage-Max 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare CMD5054A-3 with alternatives

Compare 200-MR with alternatives