200-MR
vs
MV5026
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DATA DISPLAY PRODUCTS
QT OPTOELECTRONICS
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
T-1 3/4
Color
RED
Color@Wavelength
Red
Red
Configuration
SINGLE
Forward Current-Max
0.035 A
0.1 A
Forward Voltage-Max
3 V
2 V
JESD-609 Code
e0
e0
Lens Type
TINTED DIFFUSED
DIFFUSED
Luminous Intensity-Nom
15 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
8.6 mm
Packing Method
BULK
Peak Wavelength
635 nm
660 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
4.8 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
65 deg
90 deg
Base Number Matches
1
2
Compare 200-MR with alternatives