CMD5054A-3
vs
MPR5364X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
RED
Color@Wavelength
Red
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.1 A
0.03 A
Forward Voltage-Max
2.2 V
2.8 V
Lens Type
DIFFUSED
CLEAR PALE RED
Luminous Intensity-Nom
2.2 mcd
10.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.636 mm
8.6 mm
Packing Method
BULK
BULK
Peak Wavelength
660 nm
700 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.5 mm
Viewing Angle
24 deg
40 deg
Base Number Matches
1
1
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reverse Voltage-Max
4 V
Compare CMD5054A-3 with alternatives
Compare MPR5364X with alternatives