CMD31101UG-300
vs
BL-B2431A
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-50 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
2.8 mm
|
3.1 mm
|
T-code |
T-1
|
T-1
|
Base Number Matches |
1
|
1
|
Package Description |
|
L-020, 2 PIN
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.6 V
|
Lens Type |
|
TRANSPARENT
|
Overall Height |
|
5.3 mm
|
Peak Wavelength |
|
568 nm
|
Viewing Angle |
|
30 deg
|
|
|
|
Compare CMD31101UG-300 with alternatives
Compare BL-B2431A with alternatives