BL-B2431A vs DX1090/COL feature comparison

BL-B2431A American Bright Optoelectronics

Buy Now Datasheet

DX1090/COL Bulgin

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP BULGIN LTD
Package Description L-020, 2 PIN 2 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN RED
Color@Wavelength Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.6 V
Lens Type TRANSPARENT
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.3 mm
Peak Wavelength 568 nm
Shape ROUND ROUND
Size 3.1 mm
T-code T-1
Viewing Angle 30 deg
Base Number Matches 1 1
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Packing Method BULK
Surface Mount NO

Compare BL-B2431A with alternatives

Compare DX1090/COL with alternatives