CMCC0805900MT vs CMH05MB370 feature comparison

CMCC0805900MT VENKEL LTD

Buy Now Datasheet

CMH05MB370 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD VIKING TECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.35 Ω 0.4 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
JESD-609 Code e4
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 90 OHM Ω 37 OHM Ω
Packing Method EMBOSSED; TR, 7 INCH BULK
Rated Current 0.33 A 0.28 A
Rated Voltage 50 V 50 V
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare CMCC0805900MT with alternatives

Compare CMH05MB370 with alternatives