CMC702XXAU3S-19.200MHZ
vs
SIT1602BI-81-XXS-19.200000Y
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
19.2 MHz
|
19.2 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
7mm x 5mm x 1.05mm
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Technology |
LVCMOS
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
DILCC4,.2,200
|
Factory Lead Time |
|
12 Weeks
|
Fall Time-Max |
|
2 ns
|
JESD-609 Code |
|
e4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DILCC4,.2,200
|
Rise Time-Max |
|
2 ns
|
Screening Level |
|
MIL-STD-883F
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare CMC702XXAU3S-19.200MHZ with alternatives
Compare SIT1602BI-81-XXS-19.200000Y with alternatives