Part Details for CMC702XXAU3S-19.200MHZ by Raltron Electronics Corporation
Overview of CMC702XXAU3S-19.200MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB-1.5-C | Coilcraft Inc | RF Transformer, 0.15MHz Min, 200MHz Max, 1:1.5 | |
WB1-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT | |
WB4-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT |
Part Details for CMC702XXAU3S-19.200MHZ
CMC702XXAU3S-19.200MHZ CAD Models
CMC702XXAU3S-19.200MHZ Part Data Attributes
|
CMC702XXAU3S-19.200MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC702XXAU3S-19.200MHZ
Raltron Electronics Corporation
LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVCMOS |
Alternate Parts for CMC702XXAU3S-19.200MHZ
This table gives cross-reference parts and alternative options found for CMC702XXAU3S-19.200MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC702XXAU3S-19.200MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BI-81-XXS-19.200000 | LVCMOS Output Clock Oscillator, 19.2MHz Nom, | SiTime Corporation | CMC702XXAU3S-19.200MHZ vs SIT1602BI-81-XXS-19.200000 |
CMC702XXAV8S-19.200MHZ | LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXAU3S-19.200MHZ vs CMC702XXAV8S-19.200MHZ |
ASTMLPV-19.200MHZ-LJ-S-T3 | LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC702XXAU3S-19.200MHZ vs ASTMLPV-19.200MHZ-LJ-S-T3 |
SIT1602BC-81-XXS-19.200000X | LVCMOS Output Clock Oscillator, 19.2MHz Nom, | SiTime Corporation | CMC702XXAU3S-19.200MHZ vs SIT1602BC-81-XXS-19.200000X |
CMC702XXAV5S-19.200MHZ | LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXAU3S-19.200MHZ vs CMC702XXAV5S-19.200MHZ |
MO1602DA4-C0G-XXS0-0019200000T | LVCMOS Output Clock Oscillator, 19.2MHz Nom, | KDS Daishinku Corp | CMC702XXAU3S-19.200MHZ vs MO1602DA4-C0G-XXS0-0019200000T |
SIT1602BC-81-XXS-19.200000 | LVCMOS Output Clock Oscillator, 19.2MHz Nom, | SiTime Corporation | CMC702XXAU3S-19.200MHZ vs SIT1602BC-81-XXS-19.200000 |
CMC702XXAV4S-19.200MHZ | LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXAU3S-19.200MHZ vs CMC702XXAV4S-19.200MHZ |
CMC702XXAV6S-19.200MHZ | LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXAU3S-19.200MHZ vs CMC702XXAV6S-19.200MHZ |
SIT1602BI-81-XXS-19.200000X | LVCMOS Output Clock Oscillator, 19.2MHz Nom, | SiTime Corporation | CMC702XXAU3S-19.200MHZ vs SIT1602BI-81-XXS-19.200000X |