CMC702XXAU3S-19.200MHZ
vs
CMC702XXAV3S-19.200MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
19.2 MHz
19.2 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
LVCMOS
LVCMOS
Base Number Matches
1
1
Compare CMC702XXAU3S-19.200MHZ with alternatives
Compare CMC702XXAV3S-19.200MHZ with alternatives