CMC50228CU4E-66.666MHZ
vs
SIT8208AI-83-28S-66.666000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
66.666 MHz
66.666 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max
2.94 V
3.08 V
Supply Voltage-Min
2.66 V
2.52 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
5
Samacsys Manufacturer
SiTime
Fall Time-Max
2 ns
JESD-609 Code
e4
Rise Time-Max
2 ns
Terminal Finish
NICKEL PALLADIUM GOLD
Compare CMC50228CU4E-66.666MHZ with alternatives
Compare SIT8208AI-83-28S-66.666000 with alternatives