CMC50228CU4E-66.666MHZ vs SIT8208AC-33-28E-66.666000 feature comparison

CMC50228CU4E-66.666MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT8208AC-33-28E-66.666000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RALTRON ELECTRONICS CORP SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 66.666 MHz 66.666 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 2.94 V 3.08 V
Supply Voltage-Min 2.66 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2
Samacsys Manufacturer SiTime
Fall Time-Max 2 ns
JESD-609 Code e4
Rise Time-Max 2 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare CMC50228CU4E-66.666MHZ with alternatives

Compare SIT8208AC-33-28E-66.666000 with alternatives