There are no models available for this part yet.
Overview of CMC50228CU4E-66.666MHZ by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CMC50228CU4E-66.666MHZ by Raltron Electronics Corporation
Part Data Attributes for CMC50228CU4E-66.666MHZ by Raltron Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
66.666 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 0.9mm
|
Supply Voltage-Max
|
2.94 V
|
Supply Voltage-Min
|
2.66 V
|
Supply Voltage-Nom
|
2.8 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for CMC50228CU4E-66.666MHZ
This table gives cross-reference parts and alternative options found for CMC50228CU4E-66.666MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC50228CU4E-66.666MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPFL-28-66.666MHZ-LC-EU | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC50228CU4E-66.666MHZ vs ASTMLPFL-28-66.666MHZ-LC-EU |
CMC50228CV7E-66.666MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC50228CU4E-66.666MHZ vs CMC50228CV7E-66.666MHZ |
ASTMLPFL-28-66.666MHZ-EC-EL | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC50228CU4E-66.666MHZ vs ASTMLPFL-28-66.666MHZ-EC-EL |
ASTMLPFL-28-66.666MHZ-LC-EA-T3 | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC50228CU4E-66.666MHZ vs ASTMLPFL-28-66.666MHZ-LC-EA-T3 |
CMC50228CU2E-66.666MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC50228CU4E-66.666MHZ vs CMC50228CU2E-66.666MHZ |
CMC50228CU7E-66.666MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC50228CU4E-66.666MHZ vs CMC50228CU7E-66.666MHZ |
CMC50228CU8E-66.666MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC50228CU4E-66.666MHZ vs CMC50228CU8E-66.666MHZ |
CMC50228CV3E-66.666MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC50228CU4E-66.666MHZ vs CMC50228CV3E-66.666MHZ |
ASTMLPFL-28-66.666MHZ-LC-EU-T3 | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC50228CU4E-66.666MHZ vs ASTMLPFL-28-66.666MHZ-LC-EU-T3 |
ASTMLPFL-28-66.666MHZ-EC-ER | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC50228CU4E-66.666MHZ vs ASTMLPFL-28-66.666MHZ-EC-ER |
Related Parts for CMC50228CU4E-66.666MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors