CM5441Z101B-10
vs
CM5441Z101B-10
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LAIRD TECHNOLOGIES INC
|
STEWARD INC
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
ROHS COMPLIANT PACKAGE-4
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Laird Technologies
|
|
DC Resistance-Max |
0.0003 Ω
|
0.0003 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
10.52 mm
|
10.52 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
13.72 mm
|
13.72 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Output Impedance |
100 OHM Ω
|
100 OHM Ω
|
Packing Method |
BULK
|
BULK
|
Rated Current |
75 A
|
75 A
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn)
|
Width |
10.41 mm
|
10.41 mm
|
Base Number Matches |
1
|
1
|
Approvals |
|
UL
|
|
|
|
Compare CM5441Z101B-10 with alternatives
Compare CM5441Z101B-10 with alternatives