Part Details for CM5441Z101B-10 by Steward, Inc
Overview of CM5441Z101B-10 by Steward, Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM5441Z101B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
Buy Now |
Part Details for CM5441Z101B-10
CM5441Z101B-10 CAD Models
CM5441Z101B-10 Part Data Attributes:
|
CM5441Z101B-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM5441Z101B-10
Steward, Inc
Data Line Filter, 2 Function(s), 75A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | UL | |
DC Resistance-Max | 0.0003 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.52 mm | |
JESD-609 Code | e3 | |
Length | 13.72 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 100 OHM Ω | |
Packing Method | BULK | |
Rated Current | 75 A | |
Terminal Finish | Tin (Sn) | |
Width | 10.41 mm |
Alternate Parts for CM5441Z101B-10
This table gives cross-reference parts and alternative options found for CM5441Z101B-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM5441Z101B-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM5441Z101B-00 | Data Line Filter, 2 FUNCTIONS, 30 A, DATA LINE FILTER, SURFACE MOUNT | LAIRD PLC | CM5441Z101B-10 vs CM5441Z101B-00 |