Part Details for CM5441Z101B-10 by LAIRD PLC
Overview of CM5441Z101B-10 by LAIRD PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CM5441Z101B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8697
|
Newark | Choke, Common, 100Mhz, Smd, 100R, Inductance:-, Rated Current:75A, Product Range:-, Svhc:No Svhc (15-Jan-2018), Dc Current Max:75A, Dc Resistance Max:0.0003Ohm, Filter Terminals:Smd, Impedance:100Ohm, Impedance Typ:100Ohm Rohs Compliant: Yes |Laird CM5441Z101B-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 709 |
|
$2.4900 / $3.8200 | Buy Now |
DISTI #
25AC6906
|
Newark | Cmchokebb,1Ck,5441,th, w100X75000X0.0003 Rohs Compliant: Yes |Laird CM5441Z101B-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$2.4900 / $3.8200 | Buy Now |
DISTI #
240-2489-ND
|
DigiKey | CMC 75A 2LN 100 OHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8978 In Stock |
|
$1.7846 / $3.5100 | Buy Now |
DISTI #
STECM5441Z101B-10
|
Heilind Electronics | CMCHOKEBB,1CK,5441,TH,W 100X75000X0.0003 | Americas - 4331 in Stock |
|
$1.9417 / $1.9721 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$1.5500 / $2.4800 | Buy Now | |
DISTI #
STECM5441Z101B-10
|
Interstate Connecting Components | CMCHOKEBB,1CK,5441,TH,W 100X75000X0.0003 | 1299 |
|
$1.9417 / $1.9721 | Buy Now |
DISTI #
000000000002586315
|
Sager | Common Mode Chokes / Filters 100ohms 100MHz 75A 1 Choke Thru-hole Min Qty: 500 | 1633 |
|
$1.7500 / $2.1800 | Buy Now |
|
New Advantage Corporation | BOARD LEVEL WIRE, CMChokeBB,1Ck,5441,TH,W, 100x75000x0.0003, S300 RoHS: Compliant Min Qty: 1 Package Multiple: 825 | 57750 |
|
$1.4800 / $1.5900 | Buy Now |
Part Details for CM5441Z101B-10
CM5441Z101B-10 CAD Models
CM5441Z101B-10 Part Data Attributes:
|
CM5441Z101B-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM5441Z101B-10
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 75 A, DATA LINE FILTER, THROUGH HOLE/SOLDER MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.0003 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.52 mm | |
JESD-609 Code | e3 | |
Length | 13.72 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 100 OHM Ω | |
Packing Method | BULK | |
Rated Current | 75 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 10.41 mm |