CM400HA-24H vs DIM400LSS12-A000 feature comparison

CM400HA-24H Mitsubishi Electric

Buy Now Datasheet

DIM400LSS12-A000 Dynex Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MITSUBISHI ELECTRIC CORP DYNEX SEMICONDUCTOR LTD
Package Description FLANGE MOUNT, R-XUFM-X4 FLANGE MOUNT, R-XUFM-X5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 400 A 400 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-X4 R-XUFM-X5
Number of Elements 1 1
Number of Terminals 4 5
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2800 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 350 ns 990 ns
Turn-on Time-Nom (ton) 300 ns 565 ns
VCEsat-Max 3.4 V
Base Number Matches 1 1
Pin Count 5

Compare CM400HA-24H with alternatives

Compare DIM400LSS12-A000 with alternatives