DIM400LSS12-A000 vs CM400DY-13T feature comparison

DIM400LSS12-A000 Dynex Semiconductor

Buy Now Datasheet

CM400DY-13T Mitsubishi Electric

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DYNEX SEMICONDUCTOR LTD MITSUBISHI ELECTRIC CORP
Package Description FLANGE MOUNT, R-XUFM-X5 ,
Pin Count 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 400 A 400 A
Collector-Emitter Voltage-Max 1200 V 650 V
Configuration SINGLE WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
JESD-30 Code R-XUFM-X5 R-PUFM-X7
Number of Elements 1 2
Number of Terminals 5 7
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 990 ns
Turn-on Time-Nom (ton) 565 ns
Base Number Matches 1 1
Samacsys Manufacturer Mitsubishi
Fall Time-Max (tf) 400 ns
Gate-Emitter Thr Voltage-Max 6.6 V
Gate-Emitter Voltage-Max 20 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Power Dissipation-Max (Abs) 2830 W
Reference Standard UL RECOGNIZED
Rise Time-Max (tr) 200 ns
Turn-off Time-Max (toff) 800 ns
Turn-on Time-Max (ton) 600 ns
VCEsat-Max 1.75 V

Compare DIM400LSS12-A000 with alternatives

Compare CM400DY-13T with alternatives