DIM400LSS12-A000 vs MII400-12E4 feature comparison

DIM400LSS12-A000 Dynex Semiconductor

Buy Now Datasheet

MII400-12E4 IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DYNEX SEMICONDUCTOR LTD IXYS CORP
Package Description FLANGE MOUNT, R-XUFM-X5 FLANGE MOUNT, R-XUFM-X7
Pin Count 5 7
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 400 A 420 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
JESD-30 Code R-XUFM-X5 R-XUFM-X7
Number of Elements 1 2
Number of Terminals 5 7
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 990 ns 730 ns
Turn-on Time-Nom (ton) 565 ns 230 ns
Base Number Matches 1 1
Part Package Code MODULE
Gate-Emitter Voltage-Max 20 V
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1700 W
VCEsat-Max 2.8 V

Compare DIM400LSS12-A000 with alternatives

Compare MII400-12E4 with alternatives