CM316X5R106K25KL vs C1206C106K3PAL7800 feature comparison

CM316X5R106K25KL KYOCERA Corporation

Buy Now Datasheet

C1206C106K3PAL7800 KEMET Corporation

Buy Now Datasheet
Yes No
Obsolete Active
KYOCERA CORP KEMET ELECTRONICS CORP
, 1206 , 1206
compliant not_compliant
EAR99 EAR99
10 µF 10 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.6 mm
e4
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
85 °C 85 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch TR, Plastic, 7 Inch
10% 10%
25 V 25 V
1206 1206
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Gold (Au) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare CM316X5R106K25KL with alternatives

Compare C1206C106K3PAL7800 with alternatives