CM316X5R106K25KL vs GRM31CR61E106KA12L feature comparison

CM316X5R106K25KL KYOCERA Corporation

Buy Now Datasheet

GRM31CR61E106KA12L Murata Manufacturing Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
KYOCERA CORP MURATA MANUFACTURING CO LTD
, 1206 CHIP
compliant compliant
EAR99 EAR99
10 µF 10 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.6 mm
e4 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
85 °C 85 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch TR, EMBOSSED, 7 INCH
10% 10%
25 V 25 V
1206 1206
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
Yes
8532.24.00.20
RECTANGULAR PACKAGE

Compare CM316X5R106K25KL with alternatives

Compare GRM31CR61E106KA12L with alternatives