CM316X5R106K25KL vs SCM31D106KANK feature comparison

CM316X5R106K25KL KYOCERA Corporation

Buy Now Datasheet

SCM31D106KANK Surge Components Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
KYOCERA CORP SURGE COMPONENTS INC
, 1206 , 1206
compliant compliant
EAR99 EAR99
10 µF 10 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.6 mm
e4 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
85 °C 85 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch TR, Plastic, 13 Inch
10% 10%
25 V 25 V
1206 1206
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare CM316X5R106K25KL with alternatives

Compare SCM31D106KANK with alternatives