CM3112-12ST
vs
CM3102-12ST
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
CALIFORNIA MICRO DEVICES CORP
Part Package Code
SOIC
SOIC
Package Description
LSSOP,
MO-178, SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.5 V
2.7 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
1.26 V
1.3 V
Output Voltage1-Min
1.14 V
1.1 V
Output Voltage1-Nom
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
8.33%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Adjustability
FIXED
Dropout Voltage1-Nom
1.5 V
Input Voltage Absolute-Max
6 V
JESD-609 Code
e0
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Packing Method
TR
Terminal Finish
TIN LEAD
Compare CM3112-12ST with alternatives
Compare CM3102-12ST with alternatives