Part Details for CM3112-12ST by California Micro Devices
Overview of CM3112-12ST by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CM3112-12ST
CM3112-12ST CAD Models
CM3112-12ST Part Data Attributes:
|
CM3112-12ST
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM3112-12ST
California Micro Devices
Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, MO-178, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.26 V | |
Output Voltage1-Min | 1.14 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 1.6 mm |
Alternate Parts for CM3112-12ST
This table gives cross-reference parts and alternative options found for CM3112-12ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3112-12ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM3112-12SO | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, LEAD FREE, MO-178, SOT-23, 5 PIN | California Micro Devices | CM3112-12ST vs CM3112-12SO |
CM3112-12 | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, SOT-23, 5 PIN | California Micro Devices | CM3112-12ST vs CM3112-12 |
MIC5248-1.2BM5TR | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | CM3112-12ST vs MIC5248-1.2BM5TR |
MIC5248-1.2YM5TR | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | CM3112-12ST vs MIC5248-1.2YM5TR |
MIC5248-1.2BM5 | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | CM3112-12ST vs MIC5248-1.2BM5 |
MIC5248-1.2YM5 | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5 | Microchip Technology Inc | CM3112-12ST vs MIC5248-1.2YM5 |
MIC5248-1.2YM5TR | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | CM3112-12ST vs MIC5248-1.2YM5TR |