CM3112-12ST vs MIC5258-1.2YM5 feature comparison

CM3112-12ST California Micro Devices

Buy Now Datasheet

MIC5258-1.2YM5 Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CALIFORNIA MICRO DEVICES CORP MICREL INC
Part Package Code SOIC
Package Description LSSOP, LEAD FREE, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 2.5 V 2.7 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 1.26 V 1.248 V
Output Voltage1-Min 1.14 V 1.152 V
Output Voltage1-Nom 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tolerance-Max 5% 4%
Width 1.6 mm 1.6 mm
Base Number Matches 1 3
Adjustability FIXED
Dropout Voltage1-Nom 1.5 V
Input Voltage Absolute-Max 7 V
JESD-609 Code e4
Load Regulation-Max 0.048%
Moisture Sensitivity Level 1
Number of Outputs 1
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare CM3112-12ST with alternatives