CM30TF-24H vs BSM25GD120DN2E3224 feature comparison

CM30TF-24H Mitsubishi Electric

Buy Now Datasheet

BSM25GD120DN2E3224 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP INFINEON TECHNOLOGIES AG
Package Description FLANGE MOUNT, R-XUFM-D17 ECONOPACK-17
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 30 A 35 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-XUFM-D17 R-XUFM-X17
Number of Elements 6 6
Number of Terminals 17 17
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 310 W 200 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 150 ns 450 ns
Turn-on Time-Nom (ton) 100 ns 140 ns
VCEsat-Max 3.4 V 3.2 V
Base Number Matches 1 2
Pin Count 17
Samacsys Manufacturer Infineon

Compare CM30TF-24H with alternatives

Compare BSM25GD120DN2E3224 with alternatives