BSM25GD120DN2E3224
vs
MG25Q6ES50A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
TOSHIBA CORP
Package Description
ECONOPACK-17
FLANGE MOUNT, R-XUFM-X17
Pin Count
17
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Infineon
Case Connection
ISOLATED
ISOLATED
Collector Current-Max (IC)
35 A
35 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max
20 V
20 V
JESD-30 Code
R-XUFM-X17
R-XUFM-X17
Number of Elements
6
6
Number of Terminals
17
17
Operating Temperature-Max
150 °C
150 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
200 W
200 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
450 ns
600 ns
Turn-on Time-Nom (ton)
140 ns
150 ns
VCEsat-Max
3.2 V
3.6 V
Base Number Matches
3
1
HTS Code
8541.29.00.95
Additional Feature
HIGH SPEED
Fall Time-Max (tf)
300 ns
Gate-Emitter Thr Voltage-Max
6 V
Power Dissipation Ambient-Max
200 W
Transistor Application
MOTOR CONTROL
Compare BSM25GD120DN2E3224 with alternatives
Compare MG25Q6ES50A with alternatives