PLT08CN0R53R0T0M vs ZJYS5103-2PL(T) feature comparison

PLT08CN0R53R0T0M Murata Manufacturing Co Ltd

Buy Now Datasheet

ZJYS5103-2PL(T) TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD TDK CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature CASE TYPE STRUCTURE; TROIDAL TYPE WINDING MODE
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 12 mm 5.08 mm
Inductance 0.5 µH
Length 12.5 mm 6.86 mm
Mounting Type THROUGH HOLE MOUNT SURFACE MOUNT
Number of Functions 2 2
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method MAGAZINE PACK TAPE AND REEL
Rated Current 3 A 3 A
Rated Voltage 50 V 50 V
Width 10 mm 5.5 mm
Base Number Matches 1 1
DC Resistance-Max 0.03 Ω
Insulation Resistance-Min 100 MΩ
Number of Terminals 4
Output Impedance 100 OHM Ω

Compare PLT08CN0R53R0T0M with alternatives

Compare ZJYS5103-2PL(T) with alternatives