CM05FD221JO3 vs CM10FD221JO3 feature comparison

CM05FD221JO3 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CM10FD221JO3 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description RADIAL LEADED , 4620
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Samacsys Manufacturer Cornell Dubilier
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 9.65 mm 9.65 mm
Length 11.68 mm 11.68 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-C-5 MIL-C-5
Size Code 4620 4620
Surface Mount NO
Temperature Coefficient 0/+70ppm/Cel ppm/°C 0/+70ppm/Cel ppm/°C
Terminal Pitch 5.72 mm 5.72 mm
Terminal Shape WIRE
Width 5.08 mm 5.08 mm
Base Number Matches 1 1

Compare CM05FD221JO3 with alternatives

Compare CM10FD221JO3 with alternatives