Part Details for CM05FD221JO3 by Cornell Dubilier Electronics Inc
Overview of CM05FD221JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05FD221JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3821
|
Newark | Silver Mica Capacitor 220Pf, 500V, 5%, Radial, Capacitance:220Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CM05FD221JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $4.9200 | Buy Now |
DISTI #
CM05FD221JO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3921 | Buy Now |
DISTI #
5982-CM05-500V220
|
Mouser Electronics | Mica Capacitors 500V 220pF RAD RoHS: Not Compliant | 36 |
|
$5.0200 / $6.0900 | Buy Now |
|
Onlinecomponents.com | Cap Mica 220pF 500V 5% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C T/R RoHS: Compliant | 0 |
|
$2.4100 / $4.1900 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | Capacitor, Mica, 220pf, 500V, .5+pf, 5±%, 0 | 3355 |
|
$3.3368 / $9.5337 | Buy Now |
|
Quest Components | Capacitor, Mica, 220pf, 500V, .5+pf, 5±%, 0 | 128 |
|
$0.5075 / $1.0150 | Buy Now |
|
Quest Components | Capacitor, Mica, 220pf, 500V, .5+pf, 5±%, 0 | 80 |
|
$5.8791 / $9.5337 | Buy Now |
|
Quest Components | Capacitor, Mica, 220pf, 500V, .5+pf, 5±%, 0 | 33 |
|
$7.0280 / $10.5420 | Buy Now |
|
Quest Components | Capacitor, Mica, 220pf, 500V, .5+pf, 5±%, 0 | 28 |
|
$0.6000 / $1.0000 | Buy Now |
Part Details for CM05FD221JO3
CM05FD221JO3 CAD Models
CM05FD221JO3 Part Data Attributes
|
CM05FD221JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM05FD221JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.65 mm | |
Length | 11.68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 4620 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.72 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for CM05FD221JO3
This table gives cross-reference parts and alternative options found for CM05FD221JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05FD221JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM10FD221JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, 4620, | Cornell Dubilier Electronics Inc | CM05FD221JO3 vs CM10FD221JO3 |
CD17FD221JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620, RADIAL LEADED | Cornell Dubilier Electronics Inc | CM05FD221JO3 vs CD17FD221JO3 |